Add To Favorites
EEU-FC2A470B 47µF 100V Aluminum Electrolytic Capacitors Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26292 $262.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EEU-FC2A470B-ND
Copy   EEU-FC2A470B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-FC2A470B

Copy   EEU-FC2A470B
Description CAP ALUM 47UF 20% 100V RADIAL
Copy   CAP ALUM 47UF 20% 100V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF 100V Aluminum Electrolytic Capacitors Radial, Can

Copy   47µF 100V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 301mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names EEUFC2A470B

22:52:44 1/16/2019