Add To Favorites
EEU-FC1H101B 100µF 50V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42000 $4.20
100 0.27630 $27.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19487CT-ND
Copy   P19487CT-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-FC1H101B

Copy   EEU-FC1H101B
Description CAP ALUM 100UF 20% 50V THRU HOLE
Copy   CAP ALUM 100UF 20% 50V THRU HOLE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FC Series, Type A
Product Training Modules LED Lighting Components
Online Catalog FC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 399.75mA @ 120Hz
Ripple Current @ High Frequency 615mA @ 100kHz
Impedance 162 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P19663CT-ND EEU-FC1J101B Panasonic Electronic Components Cut Tape (CT) ? 7,915 - Immediate
$0.59000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names P19487CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P19487TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.17800

16:35:15 1/16/2019