Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 $4.55
10 4.09700 $40.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P13844-ND
Copy   P13844-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EET-UQ2V391JA

Copy   EET-UQ2V391JA
Description CAP ALUM 390UF 20% 350V SNAP
Copy   CAP ALUM 390UF 20% 350V SNAP
Detailed Description

390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets TS-UQ Series Datasheet
PCN Obsolescence/ EOL UQ Series 03/Jul/2013
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-UQ
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 510 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.06A @ 120Hz
Ripple Current @ High Frequency 2.884A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7318-ND LLS2V391MELA Nichicon Bulk ? 49 - Immediate
$5.05000 1
Additional Resources
Standard Package ? 200
Other Names EETUQ2V391JA
P13844

06:40:12 11/15/2018