Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.71400 $47.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11922-ND
Copy   P11922-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EET-UQ2V391EA

Copy   EET-UQ2V391EA
Description CAP ALUM 390UF 20% 350V SNAP
Copy   CAP ALUM 390UF 20% 350V SNAP
Detailed Description

390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets TS-UQ Series Datasheet
PCN Obsolescence/ EOL UQ Series 03/Jul/2013
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-UQ
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 510 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.06A @ 120Hz
Ripple Current @ High Frequency 2.884A @ 10kHz
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16552-ND LLS2V391MELC Nichicon Bulk ? 200 - Immediate
$5.37000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names EETUQ2V391EA
P11922

12:03:13 1/21/2019