Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.36300 $43.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P13895-ND
Copy   P13895-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EET-UQ2S271JA

Copy   EET-UQ2S271JA
Description CAP ALUM 270UF 20% 420V SNAP
Copy   CAP ALUM 270UF 20% 420V SNAP
Detailed Description

270µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   270µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets TS-UQ Series Datasheet
PCN Obsolescence/ EOL UQ Series 03/Jul/2013
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-UQ
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 737 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.94A @ 120Hz
Ripple Current @ High Frequency 2.716A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2793-ND ESMQ451VSN271MQ40S United Chemi-Con Bulk ? 856 - Immediate
$4.49000 1
Additional Resources
Standard Package ? 200
Other Names EETUQ2S271JA
P13895

12:13:03 11/19/2018