USD
Favorite

In Stock: 7964
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89

Submit a request for quotation on quantities greater than those displayed.

EET-UQ2G561EA

Datasheet
Digi-Key Part Number P11907-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EET-UQ2G561EA
Copy  
Description CAP ALUM 560UF 20% 400V SNAP
Copy  
Detailed Description

560µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets TS-UQ Series Datasheet
PCN Obsolescence/ EOL UQ Series 03/Jul/2013
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
HTML Datasheet TS-UQ Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-UQ
Packaging Bulk 
Part Status Obsolete
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.69A @ 120Hz
Ripple Current @ High Frequency 3.766A @ 10kHz
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names EETUQ2G561EA
P11907