Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.27500 $42.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P11831-ND
Copy   P11831-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EET-UQ2C182DA

Copy   EET-UQ2C182DA
Description CAP ALUM 1800UF 20% 160V SNAP
Copy   CAP ALUM 1800UF 20% 160V SNAP
Detailed Description

1800µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1800µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets TS-UQ Series Datasheet
PCN Obsolescence/ EOL UQ Series 03/Jul/2013
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-UQ
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 120 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.2A @ 120Hz
Ripple Current @ High Frequency 5.88A @ 10kHz
Lead Spacing -
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names EETUQ2C182DA
P11831

08:36:46 1/22/2019