Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.59700 $45.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P14058-ND
Copy   P14058-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EET-HC2G271HF

Copy   EET-HC2G271HF
Description CAP ALUM 270UF 20% 400V SNAP
Copy   CAP ALUM 270UF 20% 400V SNAP
Detailed Description

270µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   270µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets TS-HC Series
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-HC
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 675 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.1A @ 120Hz
Ripple Current @ High Frequency 1.54A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7511-ND LGL2W271MELZ45 Nichicon Bulk ? 750 - Immediate
$8.96000 1
Additional Resources
Standard Package ? 200
Other Names EETHC2G271HF
P14058

23:49:36 11/20/2018