USD
Favorite

In Stock: 7,009
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 2.76700 $27.67
100 2.01210 $201.21

Submit a request for quotation on quantities greater than those displayed.

EET-ED2D681DA

Datasheet
Digi-Key Part Number P11620-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EET-ED2D681DA
Copy  
Description CAP ALUM 680UF 20% 200V SNAP
Copy  
Detailed Description

680µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219mOhm @ 120Hz 3000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets TS-ED Series Datasheet
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
HTML Datasheet TS-ED Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-ED
Packaging Bulk 
Part Status Obsolete
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 219mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.42A @ 120Hz
Ripple Current @ High Frequency 3.45A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names EETED2D681DA
P11620