USD
Favorite

EEH-ZK1V101XV 100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Price & Procurement
252 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.48400 $14.84
50 1.29480 $64.74
100 1.13300 $113.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P123721TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $0.80926
  • Cut Tape (CT)  : P123721CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: $1.83000

EEH-ZK1V101XV

Datasheet
Digi-Key Part Number P123721DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZK1V101XV
Copy  
Description CAP ALUM POLY 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZK, Anti-Vibration
Packaging Digi-Reel® 
Part Status Active
Type Hybrid
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-D12P8WT86C

LED GREEN 1608 SMD

Rohm Semiconductor

$0.43000 Details

BSL215CH6327XTSA1

MOSFET N/P-CH 20V 1.5A TSOP-6

Infineon Technologies

$0.56000 Details

TLF35584QVVS2XUMA2

IC REG AUTO APPL 1OUT VQFN-48-31

Infineon Technologies

$3.47000 Details

EEH-ZK1V101XP

CAP ALUM POLY 100UF 20% 35V SMD

Panasonic Electronic Components

$1.70000 Details

EEH-ZK1V331V

CAP ALUM POLY 330UF 20% 35V SMD

Panasonic Electronic Components

$2.40000 Details
Additional Resources
Standard Package 1
Other Names P123721DKR