USD
Favorite

EEH-ZK1V101XP 100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Price & Procurement
7,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.34200 $13.42
50 1.16320 $58.16
100 1.00670 $100.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P121401TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.71584
  • Cut Tape (CT)  : P121401CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,516 - Immediate
  • Unit Price: $1.70000

EEH-ZK1V101XP

Datasheet
Digi-Key Part Number P121401DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZK1V101XP
Copy  
Description CAP ALUM POLY 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZK
Packaging Digi-Reel® 
Part Status Active
Type Hybrid
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A767MU107M1VLAE029

CAP ALUM POLY 100UF 20% 35V SMD

KEMET

$1.59000 Details

YFF31AH2A105MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

$0.84000 Details

LT8609SIV#PBF

IC REG BUCK ADJUSTABLE 2A 16LQFN

Analog Devices Inc.

$7.55000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

$0.44000 Details

DFLS240-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

$0.57000 Details

EEH-ZA1H220P

CAP ALUM POLY HYB 22UF 50V SMD

Panasonic Electronic Components

$1.36000 Details
Additional Resources
Standard Package 1
Other Names P121401DKR