USD
Favorite

EEH-ZK1E680P 68µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Price & Procurement
906 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.17500 $11.75
50 1.01820 $50.91
100 0.88110 $88.11
500 0.66572 $332.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P121395TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.58740
  • Cut Tape (CT)  : P121395CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: $1.49000

EEH-ZK1E680P

Datasheet
Digi-Key Part Number P121395DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZK1E680P
Copy  
Description CAP ALUM POLY 68UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

68µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZK
Packaging Digi-Reel® 
Part Status Active
Type Hybrid
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 50mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P121395DKR