USD
Favorite

Price & Procurement
775 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.75900 $17.59
50 1.53500 $76.75
100 1.34320 $134.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122142TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.02336
  • Digi-Reel®  : P122142DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZE1E331P

Datasheet
Digi-Key Part Number P122142CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZE1E331P
Copy  
Description CAP ALUM POLY 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 145°C

Copy  
Documents & Media
Datasheets ZE Series, V Type Datasheet
Featured Product EEH-ZE Series Electrolytic Capacitors
Capacitors
Mfg CAD Models 10 SIZE CODE G.stp
HTML Datasheet ZE Series, V Type Datasheet
Online Catalog ZE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZE
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 2000 Hrs @ 145°C
Operating Temperature -55°C ~ 145°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 135mA @ 100Hz
Ripple Current @ High Frequency 900mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122142CT