USD
Favorite

EEH-ZC1E330R 33µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Price & Procurement
417 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.31500 $13.15
50 1.13960 $56.98
100 0.98620 $98.62
500 0.74512 $372.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P15458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.65745
  • Cut Tape (CT)  : P15458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: $1.67000

EEH-ZC1E330R

Datasheet
Digi-Key Part Number P15458DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEH-ZC1E330R
Copy  
Description CAP ALUM POLY HYB 33UF 25V SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

33µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZC
Packaging Digi-Reel® 
Part Status Active
Type Hybrid
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 80mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 55mA @ 100Hz
Ripple Current @ High Frequency 550mA @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EEHZC-KIT

CAP KIT ALUM POLY 10-330UF 95PCS

Panasonic Electronic Components

$113.36000 Details
Additional Resources
Standard Package 1
Other Names P15458DKR