Add To Favorites
Product Overview
Digi-Key Part Number PCE2117CT-ND
Copy   PCE2117CT-ND
Quantity Available 4,913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UE0G221R

Copy   EEF-UE0G221R
Description CAP ALUM POLY 220UF 20% 4V SMD
Copy   CAP ALUM POLY 220UF 20% 4V SMD
Detailed Description

220µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Copy   220µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4939CT-ND EEF-CX0G221XR Panasonic Electronic Components Cut Tape (CT) ? 1,215 - Immediate
$1.84000 1
PCE4816CT-ND EEF-CX0G221R Panasonic Electronic Components Cut Tape (CT) ? 18,203 - Immediate
$1.92000 1
You May Also Be Interested In
  • EEF-CX0G221XR - Panasonic Electronic Components | PCE4939CT-ND DigiKey Electronics
  • EEF-CX0G221XR
  • Panasonic Electronic Components
  • CAP ALUM POLY 220UF 20% 4V SMD
  • Unit Price $1.84000
  • PCE4939CT-ND
Additional Resources
Standard Package ? 1
Other Names PCE2117CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.64500 $26.45
100 2.06310 $206.31
500 1.53412 $767.06
1,000 1.42832 $1,428.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2117TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24202

21:22:32 9/23/2018