Add To Favorites
Product Overview
Digi-Key Part Number PCE4504CT-ND
Quantity Available 2,402
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0G221LE

Description CAP ALUM POLY 220UF 20% 4V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4260CT-ND EEF-UE0G221LR Panasonic Electronic Components Cut Tape (CT) ? 2,104 - Immediate
$3.34000 1
Additional Resources
Standard Package ? 1
Other Names PCE4504CT

05:45:09 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 2.83400 $28.34
100 2.21030 $221.03
500 1.64356 $821.78
1,000 1.53021 $1,530.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4504TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.33061
  • Digi-Reel® ? : PCE4504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback