Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.51900 $25.19
100 1.92350 $192.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3268CT-ND
Copy   PCE3268CT-ND
Quantity Available 392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UE0G181R

Copy   EEF-UE0G181R
Description CAP ALUM POLY 180UF 20% 4V SMD
Copy   CAP ALUM POLY 180UF 20% 4V SMD
Detailed Description

180µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Copy   180µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
PCE4938CT-ND EEF-CX0G181XR Panasonic Electronic Components Cut Tape (CT) ? 2,995 - Immediate
$1.74000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names *EEF-UE0G181R
*EEFUE0G181R
PCE3268CT

22:13:19 1/20/2019