Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 2.77800 $27.78
100 2.16650 $216.65
500 1.61098 $805.49
1,000 1.49989 $1,499.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE4259CT-ND
Copy   PCE4259CT-ND
Quantity Available 1,742
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UE0E331LR

Copy   EEF-UE0E331LR
Description CAP ALUM POLY 330UF 20% 2.5V SMD
Copy   CAP ALUM POLY 330UF 20% 2.5V SMD
Detailed Description

330µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C

Copy   330µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4500CT-ND EEF-UE0E331LE Panasonic Electronic Components Cut Tape (CT) ? 1,873 - Immediate
$3.62000 1  Non-Stock ?
PCE4829CT-ND EEF-SX0E331XE Panasonic Electronic Components Cut Tape (CT) ? 3,679 - Immediate
$1.82000 1
Additional Resources
Standard Package ? 1
Other Names PCE4259CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4259TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30424

20:09:54 10/18/2018