Add To Favorites
Product Overview
Digi-Key Part Number PCE2115CT-ND
Copy   PCE2115CT-ND
Quantity Available 1,697
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UE0D391R

Copy   EEF-UE0D391R
Description CAP ALUM POLY 390UF 20% 2V SMD
Copy   CAP ALUM POLY 390UF 20% 2V SMD
Detailed Description

390µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Copy   390µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL EEF-FD,CD,UD,UE Series 31/May/2018
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3568CT-ND EEF-UE0E391R Panasonic Electronic Components Cut Tape (CT) ? 761 - Immediate
$3.28000 1  Non-Stock ?
PCE4812CT-ND EEF-CX0D391R Panasonic Electronic Components Cut Tape (CT) ? 10,430 - Immediate
$1.92000 1
Additional Resources
Standard Package ? 1
Other Names PCE2115CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 2.82500 $28.25
100 2.15720 $215.72
500 1.64356 $821.78
1,000 1.43812 $1,438.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2115TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24202

23:15:17 9/20/2018