Add To Favorites
Product Overview
Digi-Key Part Number PCE3975CT-ND
Quantity Available 2,512
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0D331R

Description CAP ALUM POLY 330UF 20% 2V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4505CT-ND EEF-UE0G331ER Panasonic Electronic Components Cut Tape (CT) ? 1,608 - Immediate
$3.34000 1
PCE4937CT-ND EEF-CX0E331XR Panasonic Electronic Components Cut Tape (CT) ? 7,672 - Immediate
$1.69000 1
PCE3531CT-ND EEF-HE0D331R Panasonic Electronic Components Cut Tape (CT) ? 2,284 - Immediate
$3.49000 1
PCE4285CT-ND EEF-UE0G331R Panasonic Electronic Components Cut Tape (CT) ? 21,152 - Immediate
$3.49000 1
PCE2116CT-ND EEF-UE0E331R Panasonic Electronic Components Cut Tape (CT) ? 289 - Immediate
$3.49000 1
Additional Resources
Standard Package ? 1
Other Names PCE3975CT

12:43:42 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.56800 $25.68
100 1.96090 $196.09
500 1.49402 $747.01
1,000 1.30727 $1,307.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3975TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.09616
  • Digi-Reel® ? : PCE3975DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback