Add To Favorites
Product Overview
Digi-Key Part Number PCE4265CT-ND
Copy   PCE4265CT-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UD0E221LR

Copy   EEF-UD0E221LR
Description CAP ALUM POLY 220UF 20% 2.5V SMD
Copy   CAP ALUM POLY 220UF 20% 2.5V SMD
Detailed Description

220µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C

Copy   220µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4491CT-ND EEF-UD0E221LE Panasonic Electronic Components Cut Tape (CT) ? 1,814 - Immediate
$2.64000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE4265CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.03400 $20.34
100 1.55320 $155.32
500 1.18336 $591.68
1,000 1.03544 $1,035.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4265TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.86822

23:29:56 9/20/2018