Add To Favorites
Product Overview
Digi-Key Part Number PCE4491CT-ND
Quantity Available 3,834
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0E221LE

Description CAP ALUM POLY 220UF 20% 2.5V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE4491CT

08:47:07 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.07200 $20.72
100 1.58230 $158.23
500 1.20556 $602.78
1,000 1.05487 $1,054.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4491TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.88452
  • Digi-Reel® ? : PCE4491DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback