Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number PCE3974CT-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0E181R

Description CAP ALUM POLY 180UF 20% 2.5V SMD
Detailed Description

180µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE3974CT

03:05:12 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.20900 $22.09
100 1.68680 $168.68
500 1.28516 $642.58
1,000 1.12452 $1,124.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3974TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.75142
Send Feedback