Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.03300 $20.33
100 1.55210 $155.21
500 1.18258 $591.29
1,000 1.03475 $1,034.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE4490CT-ND
Copy   PCE4490CT-ND
Quantity Available 2,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UD0D471LE

Copy   EEF-UD0D471LE
Description CAP ALUM POLY 470UF 20% 2V SMD
Copy   CAP ALUM POLY 470UF 20% 2V SMD
Detailed Description

470µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C

Copy   470µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE4490CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4490TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.87407

00:29:37 1/21/2019