Add To Favorites
Product Overview
Digi-Key Part Number PCE5039CT-ND
Copy   PCE5039CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-SX0E471ER

Copy   EEF-SX0E471ER
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy   CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 2000 Hrs @ 105°C

Copy   470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EEF-SX0E331ER - Panasonic Electronic Components | PCE4827CT-ND DigiKey Electronics
  • EEF-SX0E331ER
  • Panasonic Electronic Components
  • CAP ALUM POLY 330UF 20% 2.5V SMD
  • Unit Price $1.94000
  • PCE4827CT-ND
Additional Resources
Standard Package ? 1
Other Names PCE5039CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 1.94300 $19.43
100 1.48370 $148.37
500 1.13042 $565.21
1,000 0.98912 $989.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5039TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.82938
  • Digi-Reel® ? : PCE5039DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:59:18 9/23/2018