Add To Favorites
Product Overview
Digi-Key Part Number PCE3551CT-ND
Quantity Available 5,924
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SL0D121R

Description CAP ALUM POLY 120UF 20% 2V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 9 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3551CT

06:13:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.26500 $12.65
100 0.94900 $94.90
500 0.71704 $358.52
1,000 0.63268 $632.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3551TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.51347
  • Digi-Reel® ? : PCE3551DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback