Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 2.88500 $28.85
100 2.25060 $225.06
500 1.67348 $836.74
1,000 1.55807 $1,558.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3548CT-ND
Copy   PCE3548CT-ND
Quantity Available 1,837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-SE0E391R

Copy   EEF-SE0E391R
Description CAP ALUM POLY 390UF 20% 2.5V SMD
Copy   CAP ALUM POLY 390UF 20% 2.5V SMD
Detailed Description

390µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C

Copy   390µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE3548CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3548TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35485

12:18:13 12/14/2018