Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number PCE4466CT-ND
Quantity Available 2,504
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SE0D471ER

Description CAP ALUM POLY 470UF 20% 2V SMD
Detailed Description

470µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PCF1E330MCL1GS - Nichicon | 493-14029-1-ND DigiKey Electronics
  • PCF1E330MCL1GS
  • Nichicon
  • CAP ALUM POLY 33UF 20% 25V SMD
  • Unit Price $1.47000
  • 493-14029-1-ND
Additional Resources
Standard Package ? 1
Other Names PCE4466CT

07:59:20 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.03000 $30.30
100 2.36310 $236.31
500 1.75718 $878.59
1,000 1.63599 $1,635.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4466TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.38121
Send Feedback