Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.35400 $33.54
100 2.61600 $261.60
500 1.94522 $972.61
1,000 1.81107 $1,811.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE2125CT-ND
Copy   PCE2125CT-ND
Quantity Available 1,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-HE0E221R

Copy   EEF-HE0E221R
Description CAP ALUM POLY 220UF 20% 2.5V SMD
Copy   CAP ALUM POLY 220UF 20% 2.5V SMD
Detailed Description

220µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm

Copy   220µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-11386-1-ND A700X227M004ATE010 KEMET Cut Tape (CT) ? 998 - Immediate
$3.37000 1
399-11707-1-ND A700D227M004ATE009 KEMET Cut Tape (CT) ? 1,048 - Immediate
$4.12000 1
Additional Resources
Standard Package ? 1
Other Names PCE2125CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2125TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24202

22:23:53 10/16/2018