Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number PCE3531CT-ND
Quantity Available 2,284
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-HE0D331R

Description CAP ALUM POLY 330UF 20% 2V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

330µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HE
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3531CT

04:40:19 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 2.82500 $28.25
100 2.15720 $215.72
500 1.64356 $821.78
1,000 1.43812 $1,438.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3531TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.20587
  • Digi-Reel® ? : PCE3531DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback