Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 1.93800 $19.38
100 1.48010 $148.01
500 1.12772 $563.86
1,000 0.98675 $986.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3529CT-ND
Copy   PCE3529CT-ND
Quantity Available 1,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-HD0D221R

Copy   EEF-HD0D221R
Description CAP ALUM POLY 220UF 20% 2V SMD
Copy   CAP ALUM POLY 220UF 20% 2V SMD
Detailed Description

220µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm

Copy   220µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-11707-1-ND A700D227M004ATE009 KEMET Cut Tape (CT) ? 1,548 - Immediate
$3.92000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names PCE3529CT

03:33:56 1/21/2019