Add To Favorites
Product Overview
Digi-Key Part Number PCE2106CT-ND
Quantity Available 15,705
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-FD0E560R

Description CAP ALUM POLY 56UF 20% 2.5V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 28 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap FD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.043" (1.10mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE2106CT

00:52:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.30900 $13.09
100 0.98160 $98.16
500 0.74166 $370.83
1,000 0.65441 $654.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2106TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.53111
  • Digi-Reel® ? : PCE2106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback