Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.88600 $8.86
100 0.66450 $66.45
500 0.50204 $251.02
1,000 0.44298 $442.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P18994CT-ND
Copy   P18994CT-ND
Quantity Available 7,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-CX1D220R

Copy   EEF-CX1D220R
Description CAP ALUM POLY 22UF 20% 20V SMD
Copy   CAP ALUM POLY 22UF 20% 20V SMD
Detailed Description

22µF 20V Aluminum Polymer Capacitor 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

Copy   22µF 20V Aluminum Polymer Capacitor 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets CS, CT, CX Series Datasheet
Product Training Modules Tact Switches
SP-Cap and POSCAP Polymer Capacitors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Part Status Change Mult Dev NRND 28/Jun/2019
Online Catalog SP-Cap CX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CX
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P18994CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18994TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.35952
  • Digi-Reel® ? : P18994DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,000 - Immediate
  • Unit Price: Digi-Reel®

01:39:23 8/23/2019