Add To Favorites
Product Overview
Digi-Key Part Number PCE4456CT-ND
Quantity Available 5,503
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0G101ER

Description CAP ALUM POLY 100UF 20% 4V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE4456CT

12:45:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21700 $12.17
100 0.91290 $91.29
500 0.68972 $344.86
1,000 0.60858 $608.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4456TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.49392
  • Digi-Reel® ? : PCE4456DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback