USD
Favorite

EEE-TQV101XAP 100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Price & Procurement
472 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.61700 $6.17
50 0.51240 $25.62
100 0.44130 $44.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE5051TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $0.31317
  • Cut Tape (CT)  : PCE5051CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
  • Unit Price: $0.81000

EEE-TQV101XAP

Datasheet
Digi-Key Part Number PCE5051DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-TQV101XAP
Copy  
Description CAP ALUM 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TQ
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 128.05mA @ 120Hz
Ripple Current @ High Frequency 197mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE5051DKR