USD
Favorite

Photo Not Available
EEE-TP1J102M 1000µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.42100 $24.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P123459TR-ND
  • Minimum Quantity: 75
  • Quantity Available: 0
  • Unit Price: $2.21333
  • Cut Tape (CT)  : P123459CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: $2.54000

EEE-TP1J102M

Datasheet
Digi-Key Part Number P123459DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-TP1J102M
Copy  
Description CAP ALUM 1000UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TP
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 68mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 1.95A @ 120Hz
Ripple Current @ High Frequency 2.6A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P123459DKR