Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE4678CT-ND
Quantity Available 3,909
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA1HR22AR

Description CAP ALUM 0.22UF 20% 50V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 2mA @ 120Hz
Ripple Current @ High Frequency 2.8mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4678CT

17:22:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22600 $2.26
100 0.13590 $13.59
500 0.10190 $50.95
1,000 0.08604 $86.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4678TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.07875
  • Digi-Reel® ? : PCE4678DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback