USD
Favorite

Price & Procurement
6,550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41600 $4.16
50 0.31440 $15.72
100 0.27380 $27.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4221TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.20280
  • Cut Tape (CT)  : PCE4221CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,550 - Immediate
  • Unit Price: $0.59000

EEE-HA1H470UP

Datasheet
Digi-Key Part Number PCE4221DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-HA1H470UP
Copy  
Description CAP ALUM 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets EEE-HA Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Mfg CAD Models 8 SIZE CODE F.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet EEE-HA Series, Type V
Online Catalog HA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 95mA @ 120Hz
Ripple Current @ High Frequency 161.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4221DKR