USD
Favorite

Price & Procurement
13,499 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21800 $2.18
50 0.15260 $7.63
100 0.13080 $13.08
500 0.09810 $49.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4189TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.08284
  • Cut Tape (CT)  : PCE4189CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,499 - Immediate
  • Unit Price: $0.31000

EEE-HA1C470P

Datasheet
Digi-Key Part Number PCE4189DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-HA1C470P
Copy  
Description CAP ALUM 47UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets EEE-HA Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Mfg CAD Models 6.3 SIZE CODE D.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet EEE-HA Series, Type V
Online Catalog HA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 70mA @ 120Hz
Ripple Current @ High Frequency 119mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4189DKR