Add To Favorites
Product Overview
Digi-Key Part Number PCE4183CT-ND
Quantity Available 4,200
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA1C221P

Description CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 210mA @ 120Hz
Ripple Current @ High Frequency 357mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4663CT-ND EEE-HA1E221AP Panasonic Electronic Components Cut Tape (CT) ? 330 - Immediate
$0.77000 1
PCE4808CT-ND EEE-HBV221UAP Panasonic Electronic Components Cut Tape (CT) ? 644 - Immediate
$1.09000 1
PCE4324CT-ND EEE-FK1H221GP Panasonic Electronic Components Cut Tape (CT) ? 34,253 - Immediate
$0.95000 1
PCE4970CT-ND EEE-HD1V221AP Panasonic Electronic Components Cut Tape (CT) ? 1,885 - Immediate
$0.99000 1
PCE4714CT-ND EEE-HAH221UAP Panasonic Electronic Components Cut Tape (CT) ? 4,390 - Immediate
$0.85000 1
PCE4358CT-ND EEE-FC1E221AP Panasonic Electronic Components Cut Tape (CT) ? 243 - Immediate
$0.83000 1
PCE4371CT-ND EEE-FC1V221AP Panasonic Electronic Components Cut Tape (CT) ? 203 - Immediate
$0.83000 1
PCE4798CT-ND EEE-HBH221UAP Panasonic Electronic Components Cut Tape (CT) ? 430 - Immediate
$1.09000 1
PCE4935CT-ND EEE-TP1V221AP Panasonic Electronic Components Cut Tape (CT) ? 7,548 - Immediate
$1.11000 1
PCE4026CT-ND EEE-FC1V221P Panasonic Electronic Components Cut Tape (CT) ? 7,239 - Immediate
$0.75000 1
PCE3812CT-ND EEE-FK1H221P Panasonic Electronic Components Cut Tape (CT) ? 288,146 - Immediate
$0.86000 1
PCE4930CT-ND EEE-TP1E221AP Panasonic Electronic Components Cut Tape (CT) ? 8,821 - Immediate
$1.22000 1
PCE4005CT-ND EEE-FC1E221P Panasonic Electronic Components Cut Tape (CT) ? 5,969 - Immediate
$0.83000 1
PCE4684CT-ND EEE-HA1V221AP Panasonic Electronic Components Cut Tape (CT) ? 921 - Immediate
$0.77000 1
PCE4016CT-ND EEE-FC1H221P Panasonic Electronic Components Cut Tape (CT) ? 22,812 - Immediate
$0.83000 1
PCE4953CT-ND EEE-HD1C221AP Panasonic Electronic Components Cut Tape (CT) ? 2,621 - Immediate
$0.99000 1
PCE4348CT-ND EEE-FC1C221AP Panasonic Electronic Components Cut Tape (CT) ? 975 - Immediate
$0.83000 1
PCE3998CT-ND EEE-FC1C221P Panasonic Electronic Components Cut Tape (CT) ? 2,359 - Immediate
$0.83000 1
PCE4049CT-ND EEE-TG1C221P Panasonic Electronic Components Cut Tape (CT) ? 9,940 - Immediate
$1.01000 1
P19727CT-ND EEE-FP1H221AP Panasonic Electronic Components Cut Tape (CT) ? 326 - Immediate
$1.06000 1
PCE4112CT-ND EEE-TG1V221UP Panasonic Electronic Components Cut Tape (CT) ? 20,512 - Immediate
$1.03000 1
PCE4062CT-ND EEE-TG1E221P Panasonic Electronic Components Cut Tape (CT) ? 8,130 - Immediate
$1.01000 1
PCE4214CT-ND EEE-HA1H221P Panasonic Electronic Components Cut Tape (CT) ? 9,384 - Immediate
$0.66000 1
PCE4754CT-ND EEE-HB1E221AP Panasonic Electronic Components Cut Tape (CT) ? 37 - Immediate
$0.99000 1
PCE4746CT-ND EEE-HB1C221AP Panasonic Electronic Components Cut Tape (CT) ? 200 - Immediate
$0.99000 1
PCE4199CT-ND EEE-HA1E221P Panasonic Electronic Components Cut Tape (CT) ? 49 - Immediate
$0.68000 1
PCE4241CT-ND EEE-HA1V221P Panasonic Electronic Components Cut Tape (CT) ? 53,988 - Immediate
$0.68000 1
PCE4656CT-ND EEE-HA1C221AP Panasonic Electronic Components Cut Tape (CT) ? 535 - Immediate
$0.77000 1
PCE3760CT-ND EEE-HC1V221P Panasonic Electronic Components Cut Tape (CT) ? 33,557 - Immediate
$0.85000 1
Additional Resources
Standard Package ? 1
Other Names PCE4183CT

02:12:42 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50100 $5.01
100 0.34370 $34.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4183TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.24906
  • Digi-Reel® ? : PCE4183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback