USD
Favorite

EEE-FT1V681UP 680µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
31,815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.84900 $8.49
50 0.73580 $36.79
100 0.63680 $63.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122430TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $0.48110
  • Cut Tape (CT)  : P122430CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,815 - Immediate
  • Unit Price: $1.08000

EEE-FT1V681UP

Datasheet
Digi-Key Part Number P122430DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FT1V681UP
Copy  
Description CAP ALUM 680UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

680µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FT
Packaging Digi-Reel® 
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 833mA @ 120Hz
Ripple Current @ High Frequency 1.19A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122430DKR