USD
Favorite

Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.53500 $5.35
50 0.42780 $21.39
100 0.36670 $36.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4439TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.29032
  • Cut Tape (CT)  : PCE4439CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: $0.73000

EEE-FP1E331AP

Datasheet
Digi-Key Part Number PCE4439DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FP1E331AP
Copy  
Description CAP ALUM 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 552.5mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4439DKR