USD
Favorite

EEE-FK1V751SV 750µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
1,901 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.52400 $15.24
50 1.32980 $66.49
100 1.16360 $116.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122520TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $1.16360
  • Cut Tape (CT)  : P122520CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,901 - Immediate
  • Unit Price: $1.88000

EEE-FK1V751SV

Datasheet
Digi-Key Part Number P122520DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK1V751SV
Copy  
Description CAP ALUM 750UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

750µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FKS, Anti-Vibration
Packaging Digi-Reel® 
Part Status Active
Capacitance 750µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 825mA @ 120Hz
Ripple Current @ High Frequency 1.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122520DKR