USD
Favorite

Price & Procurement
30,275 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30100 $3.01
100 0.18040 $18.04
500 0.13530 $67.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3833TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.09462
  • Cut Tape (CT)  : PCE3833CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,375 - Immediate
  • Unit Price: $0.43000

EEE-FK1V100R

Datasheet
Digi-Key Part Number PCE3833DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK1V100R
Copy  
Description CAP ALUM 10UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 120mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 100kHz
Impedance 700 mOhms
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3833DKR