USD
Favorite

Photo Not Available
EEE-FK1E560SR 56µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Price & Procurement
363 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33800 $3.38
50 0.23620 $11.81
100 0.20250 $20.25
500 0.15188 $75.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE5158TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12825
  • Cut Tape (CT)  : PCE5158CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: $0.49000

EEE-FK1E560SR

Datasheet
Digi-Key Part Number PCE5158DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK1E560SR
Copy  
Description SMD AL ELECTROLYTIC, 25VDC, 56UF
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

56µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FKS
Packaging Digi-Reel® 
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 104mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE5158DKR