Add To Favorites
Product Overview
Digi-Key Part Number PCE4339CT-ND
Copy   PCE4339CT-ND
Quantity Available 1,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-FC1A151AP

Copy   EEE-FC1A151AP
Description CAP ALUM 150UF 20% 10V SMD
Copy   CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

150µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   150µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 172.5mA @ 120Hz
Ripple Current @ High Frequency 230mA @ 100kHz
Impedance 400 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE4339CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34590 $34.59
500 0.25622 $128.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4339TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18939
  • Digi-Reel® ? : PCE4339DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,043 - Immediate
  • Unit Price: Digi-Reel®

14:51:11 9/24/2018