USD
Favorite

Price & Procurement
680 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23100 $2.31
50 0.16140 $8.07
100 0.13830 $13.83
500 0.10372 $51.86
1,000 0.08759 $87.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4329TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.08298
  • Cut Tape (CT)  : PCE4329CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 680 - Immediate
  • Unit Price: $0.33000

EEE-FC0J220AR

Datasheet
Digi-Key Part Number PCE4329DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FC0J220AR
Copy  
Description CAP ALUM 22UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 45mA @ 120Hz
Ripple Current @ High Frequency 60mA @ 100kHz
Impedance 3 Ohms
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4329DKR