USD
Favorite

Price & Procurement
56,492 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32300 $3.23
100 0.21240 $21.24
500 0.15732 $78.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3960TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.12996
  • Cut Tape (CT)  : PCE3960CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,492 - Immediate
  • Unit Price: $0.48000

EEE-1VA470P

Datasheet
Digi-Key Part Number PCE3960DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-1VA470P
Copy  
Description CAP ALUM 47UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Online Catalog S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 165mA @ 120Hz
Ripple Current @ High Frequency 280.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3960DKR