Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3933CT-ND
Quantity Available 3,793
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1HAR33SR

Description CAP ALUM 0.33UF 20% 50V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 3mA @ 120Hz
Ripple Current @ High Frequency 5.1mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4627CT-ND EEE-1HAR33AR Panasonic Electronic Components Cut Tape (CT) ? 1,846 - Immediate
$0.35000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3933CT

04:01:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.20900 $2.09
100 0.11870 $11.87
500 0.08376 $41.88
1,000 0.07329 $73.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCE3933DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback