Add To Favorites
Product Overview
Digi-Key Part Number PCF1409CT-ND
Quantity Available 2,676
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2563V16

Description CAP FILM 0.056UF 5% 250VDC 2416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.056µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)

Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2563V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-U(V16) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1409CT

04:07:12 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.30900 $13.09
100 0.98170 $98.17
500 0.74172 $370.86
1,000 0.65447 $654.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1409TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.53116
  • Digi-Reel® ? : PCF1409DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback